
Number
Highlights & Details
GSM IP-Dome camera;2560 x 1440 p;TechnaxxTX-290;5156Outdoors
- Supports 4G, LTE cellular network connection via nano-SIM card
- Monitoring of house and garden without power connection
- Battery-operated, large capacity, in-built and rechargeable
- Continuous, self-sufficient operation thanks to permanent solar charging (solar radiation required)
Technical specifications
- 4MP image sensor
- Minimum illumination: Colour: 0.05 Lux; B&W: 0 Lux with 4x IR or 2x white LEDs
- Video resolution: HD (2560x1440), Liquid (640x360)
- Video frame rate/file format: 15fps/.TS
- Speakers: 8Ω 2W
- Network interface: 4G 4dBi antenna
- 4G FREQUENCY RANGE: LTE FDD: B1/B3/B5/B7/B8/B20/B28; LTE TD: B38/B40/B41; GSM: B1/B3
- Max. Radiated output power: Class 4 GSM850/900: 33±2dBm; Class 1 GSM1800/1900: 30±2dBm; Class 3 LTE TD: 23±2.7dBm; Class 3 LTE FDD: 23±2.7dBm
- Storage: Supports MicroSD(HC/XC) cards up to 128GB (FAT32/ exFAT) (class 10)
- File size: Night; B/W: 3-5MB/min (32 GB = 4.5 days continuous recording); day; in color: 5-7MB/min (32 GB = 3.5 days continuous recording)
- IR distance: ~20 m, λ=850 nm; ~15 m, white 1 W, 200 lm, 4500 K
- PIR motion detection / triggering time: Distance: ~10m (open room) / angle: 120° / 0.4s
- External charger: DC connection: 5 V/1.5 A (not included); 5 W solar panel (included)
- Battery: Type 21700 lithium-ion batteries 3.7 V, 9600 mAh
- Operating time: Up to 1.5 months (or up to 3.5 hours continuous recording – day and night mixed), depending on usage and movement triggering
- Standby time: Up to 6 months (not used, not triggered)
- Charging time: Up to 9 - 10 hours (USB adapter with DC 5 V / 1.5 A)
- Working conditions: -10 - 45 °C; RH less than 95% (no condensation)
- Protection class IP65
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Microphone
Speaker
IR LEDs
Solar panel
Battery-powered
White spotlight
- Camera type
Dome camera
- Power supply
Solar cell
Rechargeable battery
- Resolution (max.)
2560 x 1440 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
- Focal length
3,6 mm
- Max. viewing angle hor.
83°
- Vertical viewing angle
45°
- App compatibility
Yes
- Transfer type
GSM
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.05 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Height
160 mm
- (Ø)
100 mm
- Dim
(Ø x H) 100 mm x 160 mm
- Weight
580 g
- Factory colour
Camouflage green
IP65
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384570 Technaxx TX-290 5156 GSM IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3384570 Technaxx TX-290 5156 GSM IP CCTV camera 2560 x 1440 p
Warranty Terms
Warranty Terms 3384570 Technaxx TX-290 5156 GSM IP CCTV camera 2560 x 1440 p
Description
This text is machine translated.
Features
- Day and night: Automatic IR cut double filter changeover
- Audio source: Passive microphone.
Scope of delivery
- 4G PT DOME TX-290
- 1 x solar panel (cable 2.8 m)
- 1 x USB power cable (1 m)
- 6 x screws and plugs
- 1 x wall mount
- 1 x holder
- 1 x mounting belt
- User manual (short).
System requirements
- APP “Security Premium”: IOS 13.0 or later
- Android 10.0 or higher / EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PL (11-2023)








