
Technical specifications
- Dim
(L x W x H) 100 x 60 x 23 mm
- Product type
Parking disc
- Factory colour
Blue
- Weight
84 g
- Features
incl. amorphous solar panel
- Width
60 mm
- Height
23 mm
- Length
100 mm
- Power supply
CR 2450 button cell (1x)
- ECE type approval labels
E1 10R-0610638
- Compatible with
Universal
- Compatible with
Universal
- Battery voltage
3 V
- Operating temperature (T-T)
-20 - 75 °C
Documents & Downloads
Datasheet
Datasheet 3595606 Technaxx TX-337 5319 Parking disc Compatible with: Universal 100 mm x 60 mm x 23 mm incl. amorphous solar panel
User & Safety Instructions
User & Safety Instructions 3595606 Technaxx TX-337 5319 Parking disc Compatible with: Universal 100 mm x 60 mm x 23 mm incl. amorphous solar panel



