
Number
TechniSat digital antenna TT2
Highlights & Details
- Reception of FM, DAB+ and DVB-T/T2With power switchAmplification adjustableLTE4 filter for undisturbed reception
Technical specifications
- Noise factor 5 dBProtection type IP20Connection type IECImpedance 75 ΩPower supply 230 V.
- Product type
DVB-T/T2 active omnidirectional antenna
- Used at
Indoors
Fixed
Mains socket
- Connector plugs
Yes
- Dim
(L x W x H) 113 x 295 x 332 mm
- Length
113 mm
- Type
Omnidirectional antenna
- Reception
DAB+
DVB-T (aerial)
DVB-T2 (aerial)
FM
- Frequency range
87,5 - 230 MHz
470 - 790 MHz
- Weight
636 g
- Factory colour
Black
- Width
295 mm
- Height
332 mm
- Amplification
30 dB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813780 TechniSat Digitenne TT2 DVB-T/T2 active omnidirectional antenna Indoors, Fixed, Mains socket Amplification: 30 dB Black
User & Safety Instructions
User & Safety Instructions 2813780 TechniSat Digitenne TT2 DVB-T/T2 active omnidirectional antenna Indoors, Fixed, Mains socket Amplification: 30 dB Black
Description
This text is machine translated.
Scope of delivery
- Digital TT2
- User manual.

