
TechniSat DIGITAL RADIO 1990 CD-Radio
Highlights & Details
- DAB+ digital radio
- FM radio (with RDS and PLL)
- Illuminated LC display
- MP3 CD player
- Bluetooth® audio streaming (reception)
- USB charging/playback
- Mains or battery operation
- Comes with handle
Technical specifications
- System Performance 3W (RMS)
- Output power stereo 2 x 1.5 W.
- Product type
Radio CD player
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
CD
USB
- Playback of
CD
CD-R
CD-RW
MP3
- Features
Battery charger
Alarm clock
- Station memory
60
- Dim
(W x H x D) 27 x 11.6 x 21.2 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Bluetooth
USB type A
- Power supply (LOV)
mains-powered
battery-powered
- Power supply
PSU (included)
6 x Size C battery (optional)
- Factory colour
Red
- Width
27 cm
- Height
11.6 cm
- Depth
21.2 cm
- Weight
1.25 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452953 TechniSat DIGITRADIO 1990 Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Battery charger, Alarm clock Red
User & Safety Instructions
User & Safety Instructions 2452953 TechniSat DIGITRADIO 1990 Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Battery charger, Alarm clock Red
Description
Radio is also really fun with the DIGITRADIO 1990. Here you can receive available programs via FM or digital via DAB+ digital radio, whereby there are now more and more stations whose program range is specifically aimed at the younger listeners. An additional audio source, such as an MP3 player, can be connected via the AUX-IN input. The possibility to stream music wirelessly to DIGITRADIO 1990 via Bluetooth® is particularly convenient. For example, select a playlist or audio play on your smartphone to play it for the little ones while playing or falling asleep on DIGITRADIO 1990.
DAB+ digital radio in perfect sound quality.
DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.
Listen to your CD collection up and down.
On the integrated CD-player you can listen to your complete CD-collection. The CD player supports classic audio CDs as well as CD-R and CD-RW formats. You can also play MP3 CDs.
Plays your favorite songs from your smartphone.
Via Bluetooth® audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.
Listen to radio in a classic way.
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.
Clock
In addition to channel and other program information, you can also display the time on the integrated display. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.
Alarm clock / sleep timer
This device has convenient sleep timer with numerous adjustable switching times. So you can end the evening comfortably without having to worry about switching off. Via the integrated radio alarm function, you can be woken up by your favorite program on request.
Individual sound settings.
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.
ideal for music collections on USB sticks
Have you stored countless MP3 songs on USB data carriers (hard disks or sticks)? Then connect the data carrier via the USB interface to play the music directly on the device.
USB charging
You can use devices such as Charge smartphones or music players that are charged via USB to the USB port of this device.
This text is machine translated.
Features
- Bluetooth® version: 4.2
- Display type: LCD
- Equalizer (predefined): Yes
- Clock: Yes
- Alarm timer: Yes
- Sleep timer: Yes
- MP3 Playback via USB: Yes
- USB charging function: Yes
- CD player with MP3: Yes
Scope of delivery
- TechniSat DIGITAL RADIO 1990 CD-Radio
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









