
Number
Digital RADIO 231 OD, Black
Highlights & Details
- DAB+ digital radioFM radio with RDS18V battery holder compatible with Makita, Bosch Professional and DeWalt 18V systems (max. height 82mm)IPX4 protection against splash waterRobust design, suitable for outdoor areas and construction sitesFavorites memory (20 DAB+/20 FM)2.4 inch TFT color displayBluetooth audio streaming (reception)Built-in battery for up to 8 hours of playback and optional external battery extension
Technical specifications
- Product type
Workplace radio
- Tuner
DAB
DAB+
FM
- hifi functions
AUX
Bluetooth
- Features
Alarm clock
rechargeable
- Station memory
20
- Dim
(W x H x D) 34 x 24.8 x 16.7 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
rechargeable
mains-powered (optional)
- Power supply
Li-ion rechargeable battery (built-in)
PSU (optional)
Li-ion rechargeable battery (optional)
- Factory colour
Black
- Width
34 cm
- Height
24.8 cm
- Depth
16.7 cm
- Weight
2.38 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620925 TechniSat DIGITRADIO 231 OD Workplace radio DAB, DAB+, FM AUX, Bluetooth Alarm clock, rechargeable Black
Description
This text is machine translated.
Features
- DAB+ digital radioFM radio with RDS18V battery holder compatible with Makita, Bosch Professional and DeWalt 18V systems (max. height 82mm)IPX4 protection against splash waterRobust design, suitable for outdoor areas and construction sitesFavorites memory (20 DAB+/20 FM)2.4 inch TFT color displayBluetooth audio streaming (reception)Built-in battery for up to 8 hours of playback and optional external battery extension
Scope of delivery
- Operating instructions, power supply, 18V battery holders for Maktia Bosch Professional DeWalt
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










