
Number
Highlights & Details
TechniSat digital radio MOBIL 2 - portable and light digital radio, perfect for trouser pocket, favorites storage, battery, USB-C.
- DAB+ digital radio
- Integrated rechargeable battery
- Favourites memory (10 DAB+ and 10 FM)
- FM radio with RDS
- OLED Display
Technical specifications
- Product type
Pocket radio
- Tuner
FM
DAB+
- Features
rechargeable
Keylock
- Dim
(W x H x D) 3.5 x 5 x 2.5 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
USB C®
- Power supply (LOV)
Li-ion rechargeable batteries
- Power supply
USB (cable included)
- Factory colour
Black
White
- Width
3.5 mm
- Height
5 mm
- Depth
2.5 mm
- Weight
100
- Wireless charging
No
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412326 TechniSat DIGITRADIO mobil 2 Pocket radio FM, DAB+ rechargeable, Keylock Black, White
Datasheet 3412326 TechniSat DIGITRADIO mobil 2 Pocket radio FM, DAB+ rechargeable, Keylock Black, White
User & Safety Instructions
User & Safety Instructions 3412326 TechniSat DIGITRADIO mobil 2 Pocket radio FM, DAB+ rechargeable, Keylock Black, White
Description
The compact and light radio easily fits in your pocket and can be attached to clothing, e.g. belt, using the clip on the back of the device.
By means of the 3.5-mm headphone jack and the supplied headphones DAB+ as well as FM-Radio can be heard. The built-in rechargeable battery provides up to 8 hours of uninterrupted playback time.
The clear OLED-Display shows useful information about the current radio program. The three buttons on the front allow you to set the 20 favorites (10 pieces DAB+ / 10 pieces VHF) to be set and to change the stations – including a practical key lock.
The digital radio Mobil 2 can be charged comfortably and easily by means of a USB-C charging cable included in the delivery.
This text is machine translated.
Features
- DAB+ digital radio
- Integrated rechargeable battery
- Favourites memory (10 DAB+ and 10 FM)
- FM radio with RDS
- OLED Display
Scope of delivery
- Digital Radio Mobil 2
- Headphones
- Charging cable
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



