
Highlights & Details
TechniSat STERNRADIO IR 2 Internet Table Radio
- 2.4" (6.1 cm) dimmable TFT color display
- Changeable direct selection keys
- Music streaming in the home network (UPnP)
- Beat radio transmitter
- Wake-up, snooze and sleep functions
- Date and time display
Technical specifications
- System performance: 2W RMS
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
AUX
Internet radio
Wi-Fi
- Features
Alarm clock
rechargeable
- Dim
(W x H x D) 18 x 10.8 x 5 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Micro USB
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (included)
PSU (included)
- Factory colour
White
- Width
18 cm
- Height
10.8 cm
- Depth
5 cm
- Weight
338 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355707 TechniSat STERNRADIO IR 2 Internet desk radio Internet AUX, Internet radio, Wi-Fi Alarm clock, rechargeable White
User & Safety Instructions
User & Safety Instructions 2355707 TechniSat STERNRADIO IR 2 Internet desk radio Internet AUX, Internet radio, Wi-Fi Alarm clock, rechargeable White
Description
Five radio stations are pre-programd via direct dial buttons: STAR*SAT RADIO, radio B2, radio GOLD, Classic Radio and German Radio. The direct selection buttons can be assigned via the favorites control even according to your own preferences. Further Internet radio stations can be found quickly and easily listed according to top stations, genres and countries on the large color display – easily selectable with the convenient navigation wheel for scrolling.
You can save additional channels to your personal favorites list. In addition, a number of sound sounds have been specially integrated for falling asleep and waking up. Choose from soothing raindrops, relaxing piano music, or bird chirping from the so-called Slaf Radio list. The STERNRADIO IR 2 offers additional helpful alarm, snooze and sleep timer functions.
The display can be dimmed in two stages if desired and even changed from a full color display to a monochrome view in black and gray tones. When the device switches to standby mode, the display shows local weather information as well as time and date.
As an alternative to Internet radio, you can also listen to the music of playback devices connected via AUX-IN, such as an MP3 player, on the STERRADIO IR 2. Or stream music from your home network to the built-in speaker via UPnP. Instead of the loudspeaker, a headphone can also be used for music output via a 3.5 mm jack connection. You can completely disconnect the radio from the power supply via the mains switch on the back of the device.
The STERRADIO IR 2 can also be controlled via smartphone or tablet with the AirMusic Control app.
Unlimited radio diversity from the Internet.
With the integrated Internet radio function you can access thousands of Internet radio stations. To do this, connect the device to the home network. The offer is continuously extended and automatically updated, so that you can discover numerous exciting programs from all over the world in the future (requires broadband Internet access).
app
This radio can be controlled with the AirMusic Control app. Manage your favorite lists, operate the device from a distance or switch the volume up and down. The connection of app and radio is very easy: Via the radio menu you can display a QR code, which you can scan with the smartphone or tablet. The app and device are then paired.
Individual sound settings.
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.
This text is machine translated.
Features
- Control via app
- Favorites memory for up to 250 Internet radio stations
- Removable rechargeable battery
Scope of delivery
- TechniSat STERNRADIO IR 2 Internet Table Radio
- Power supply unit
- Accumulator
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


