
Highlights & Details
TECHNIMAX AS7 Vacuum cleaner
- With wiping functionDurable, brushless motor with strong suction powerStand/wall bracket with charging functionCan be used universally thanks to versatile accessories
Technical specifications
- Main brush width 210 mmWidth of wiper: 24 mmWater tank 0.2 lBattery life 13 - 60 min.Battery charging time: Up to 300 min.Battery type: Lithium-ion with 25.2 V, 2,500 mAh and 63 Wh
- Product type
Handheld battery vacuum cleaner
- Voltage
25.2 V
- Noise emission
75 dB
- Collector
0.6 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
60 min
- Features
Incl. battery
Bagless
Incl. wet mopping function
- Vacuum technology
Wet/dry
- Cable length
1.5 m
- Width
240 mm
- Height
1126 mm
- Depth
230 mm
- Suction
380 W
- Additional nozzles
Joint nozzle, 2 in 1 nozzle, floor wiper
- Filter system
HEPA 13
- Dim
(W x H x D) 240 x 1126 x 230 mm
- Weight
2.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2839656 TechniSat TECHNIMAX AS7 0000/7041 Handheld battery vacuum cleaner 25.2 V Incl. battery, Bagless, Incl. wet mopping funct
User & Safety Instructions
User & Safety Instructions 2839656 TechniSat TECHNIMAX AS7 0000/7041 Handheld battery vacuum cleaner 25.2 V Incl. battery, Bagless, Incl. wet mopping funct
Description
This text is machine translated.
Features
- Touch display with display of remaining battery capacityWide motor brush with LED lightingAllergy-friendly thanks to the HEPA 13 filterChangeable battery with up to 60 min runtimeLight handpiece with only 1.6 kgAdjustable suction tube for even more accessibilityWiper function.
Scope of delivery
- TECHNIMAX AS7
- Quick guide
- Power supply unit
- Wall bracket
- Base
- HEPA 13 filter
- Flexible suction hose (33 - 90 cm)
- Gap nozzle
- 2-in-1 nozzle
- Floor wipe.














