
Highlights & Details
Wireless weather station WS 6762
- Sunrise times
- Moon phase display
- MIN/MAX storage
- 2 wake-up alarms with snooze function
- Low battery indicator
- Dual temperature alarm
- Up to 3 outdoor transmitters
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
158 x 40 x 113 mm
- Thermo/hygro sensor dimensions
104 x 27 x 40 mm
- Case colour
Black
Silver
- Alarm times
2
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Battery life
Date
Selectable time zone
Radio clock (DCF77 )
Inside RH
Inside temperature
Max. 3 sensors
Lunar phase
Show more
- Weight (transmitter)
60 g
- Weight (station)
286 g
- Outdoor humidity
20 - 95 %
- Reading range - outdoor temperature
–20 - +65 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
0 - 50 °C
- Reading range - air pressure
850 - 1050 hPa
60 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1840780 Techno Line WS 6762 WS 6762 Wireless digital weather station
Description
This text is machine translated.
Features
- Radio clock (DCF-77)
- Manual setting option
- 12/24h time display
- Time zone setting (± 12h)
- Date
- Weekday (7 languages)
- 2 wake-up alarms with snooze function
- Trend display
- Barometric pressure display
- 12 h air pressure history
- Prediction of weather situations
- Min/MAX storage
- Moon phase display
- Sunrise and sunset display
- Mood gauge
- Dual temperature alarm
- Low battery indicator
- Up to 3 outdoor transmitters can be received
- Backlit display
- Table mount
Scope of delivery
- Incl. Outdoor transmitter TX 205D-TH





