
Number
Highlights & Details
Wireless Weather Station WS 9040 IT
- Feel-good indicator
- Moonphase display
- Air pressure display and 24 h air pressure history
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
179 x 101 x 29 mm
- Display
Digital
- Sensor dims
38 x 21 x 128 mm
- Max. number of sensors
3
- Functions
Inside temperature
Outside temperature
Outside RH
Inside RH
Radio clock (DCF77 )
Max/min readings
- Outdoor humidity
1 to 99 %
- Reading range - outdoor temperature
-39,9 to +59,9 °C
- Indoor humidity
1 to 99 %
- Reading range - indoor temperature
-9,9 to +59,9 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- Clock face colour
Green-grey
- Resolution
0,1 °C, 1 %
- Sampling interval
4, 15, 20 s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672729 Techno Line WS 9040 Wireless digital weather station
Description
This text is machine translated.
Features
- Radio controlled clock
- Date and weekday display
- Manual setting option
- Time zone setting (± 12 h)
- Indoor and outdoor temperature display
- Indoor and outdoor humidity display
- MIN/MAX recording
- Feel-good indicator
- Forecast of weather situations and weather tendency
- Up to 3 sensors receivable
- Moonphase display
- Air pressure display and 24 h air pressure history
- LCD-contrast regulation
- Low battery indicator
- Wall mounting or table standing.
Scope of delivery
- Incl. Outdoor sensor





