Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Techno Line WS9065 WS9065 Wireless digital weather station
- DCF-77 radio controlled clock with manual setting option
- Frost alarm
- Weather forecast
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
165 x 26 x 170 mm
- Display
Digital
- Case colour
Black
- Sensor dims
104 x 27 x 40 mm
- Functions
Outside RH
Outside temperature
Frost alarm
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
Weather forecast
30 m
- Sensor power supply
PSU
AA battery (2x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
- Clock face colour
Black
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611800 Techno Line WS9065 WS9065 Wireless digital weather station
Description
The WS 9065 is a weather station with a very modern housing.
The display of the data is available in many different colors is possible.
In all available colors that the display can be easily read
One look is enough, and you can use the indoor and outdoor temperature, as well as the indoor and outdoor humidity projected.
On the basis of the air pressure, you receive in addition a weather forecast.
In addition to alarm and snooze function, in case of the WS 9065 a frost alarm enable, of course, especially in the winter months is useful.
This text is machine translated.
The display of the data is available in many different colors is possible.
In all available colors that the display can be easily read
One look is enough, and you can use the indoor and outdoor temperature, as well as the indoor and outdoor humidity projected.
On the basis of the air pressure, you receive in addition a weather forecast.
In addition to alarm and snooze function, in case of the WS 9065 a frost alarm enable, of course, especially in the winter months is useful.
This text is machine translated.
Features
- DCF-77 radio controlled clock with manual setting option
- 12/24 hour time display
- Indoor and outdoor temperature in °C/°F
- Indoor and outdoor air humidity in %
- Weather forecast
- Frost alarm
- Alarm with snooze function
- MIN/MAX storage
- Low battery indicator
- Background lighting with color change function
- Table stand
- Including outdoor transmitter TX205-DTH
Scope of delivery
- Weather station WS 9065
- Outdoor transmitter TX205-DTH
- Power supply unit
- User manual.