
Highlights & Details
WT 538 radio projection alarm clock
- Alarm with snooze function
Technical specifications
- Product type
Projection clock
- Alarm times
1
- Functions
12-hour display
24-hour display
Alarm
Adjustable time zone
Date
Day
Inside temperature
- Type
Radio
- Factory colour
Silver
- Case colour
Silver
- Dim
(L x W x H) 150 x 15 x 90 mm
- Indoor temperature resolution
0,1
- Enclosure material
Plastic
- Weight
20.2 g
- Reading range - indoor temperature
-9.9 - 49.9 °C
- Width
15 mm
- Height
90 mm
- Length
150 mm
- Projection
Time
- Power supply
230 V (via PSU), included
AAA battery (2x), please order separately
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1844784 Techno Line WT538 WT 538 Radio Projection clock Silver
User & Safety Instructions
User & Safety Instructions 1844784 Techno Line WT538 WT 538 Radio Projection clock Silver
Conformity certificate
Conformity certificate 1844784 Techno Line WT538 WT 538 Radio Projection clock Silver
Description
In addition to the exact time via radio reception, the clear display also shows the date, the weekday and the indoor temperature. Due to its unbelievably slim design and the thin plastic casing in glass-look, this alarm clock looks very high-quality and looks really good. Loud clicking when pressing the button for the background lighting or the snooze function is a thing of the past. Thanks to the touch sensor, a light, noiseless touch is sufficient for activating the display lighting. A glance is enough and you not only get the exact time via radio reception, but can also read the indoor temperature, the date and the current weekday.
This text is machine translated.





