The Ultimate Pure steam iron from Tefal delivers reliable steam power and high performance - a first-class device for the care of textiles of all kinds, which prevents lime spots and guarantees perfect results. The micro-calc filter filters steam to 100% and is equipped with a lime management system that prevents residue or stains during ironing and ensures excellent results. 3200 W power reduces the heating time, while a variable steam output of 60 g/min. Ensures maximum efficiency and an intensive steam boost of 250 g/min. Even the most stubborn creases. The Durilium AirGlide Autoclean soleplate has the best sliding properties on the market and requires no maintenance. Discover an iron with high steam performance, maximum comfort and premium features.
Exclusive 2-in-1 micro-calc filter: Delivers 100% filtered steam
The exclusive lime system uses the innovative micro-calc filter in a 2-in-1 action: The lime is caught up by the filter and pure steam is directed onto the laundry. The Micro-Calc filter can be easily removed and cleaned.
Strong steam boost for the most stubborn creases
An intense steam boost of 250 g/min. Smoothes heavy materials and also handles even stubborn wrinkles.
Strong steam for easy wrinkling
Through the continuous steam of up to 60 g/min. The ideal amount of steam is constantly released to effectively smooth all wrinkles.
Durilium AirGlide Autoclean soleplate for optimal results
The Durlium AirGlide technology provides optimum gliding and a fast and effortless ironing experience. Enjoy an optimal steam distribution and an ironing result that can be seen. Thanks to the catalytic auto-clean coating developed by Tefal, your soleplate remains permanently stain-free and in impeccable condition.
Intelligent automatic cut-off for additional security
If inadvertently left unattended, the iron will switch off automatically. If it stays upright, it turns off after 8 minutes. If it remains on the soleplate, the iron switches off after only 30 seconds.
The drip stop prevents water spots on the fabric
The drip stop function prevents that when ironing water drips on your clothes and leaves stains.
Automatic steam setting: The right amount of steam for each item of clothing
With the automatic steam setting, you no longer need to worry about selecting the right amount of steam. Simply select the correct temperature for the textile type you want to iron. The iron does the rest.
This text is machine translated.