
Number
Highlights & Details
Plastic desk case with aluminium front plate
- (W x H x D) 16.00 x 6.00 x 10.00 mm
- Case: Plastic / Front plate: Aluminium plate
Technical specifications
- Product type
Desk casing
- Material
Plastic
- Factory colour
Blue
Grey
Silver
- Type
Front plate of 1 mm aluminium sheet
- Front panel size
Dicke: 1 mm
- Width
16.00 mm
- Height
6.00 mm
- Dimensions
(A x B x C x D x E) 160 x 95 x 45 x 60 x 39 mm
- Content
1 pc(s)
- Dim
(W x H x D) 16.00 x 6.00 x 10.00 mm
- Weight
152.0000
- Depth
10.00 mm
- Type
362.8
- Material (details)
Case: Plastic / Front plate: Aluminium plate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 523968 TEKO 362.8 Desk casing (W x H x D) 16.00 x 6.00 x 10.00 mm Plastic Blue, Grey, Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523968 TEKO 362.8 Desk casing (W x H x D) 16.00 x 6.00 x 10.00 mm Plastic Blue, Grey, Silver 1 pc(s)


