
Number
Highlights & Details
Plastic desk case with aluminium front plate
- (A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm
- Case: Plastic / Front plate: Aluminium plate
Technical specifications
- Product type
Desk casing
- Material
Plastic
- Factory colour
Blue
Grey
Silver
- Type
Front plate of 1 mm aluminium sheet
- Front panel size
Dicke: 1 mm
- Dimensions
(A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm
- Content
1 pc(s)
- Dim
(A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm
- Type
364.8
- Wireless charging
Yes
- Material (details)
Case: Plastic / Front plate: Aluminium plate
Documents & Downloads
Datasheet
Datasheet 523984 TEKO 364.8 Desk casing (A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm Plastic Blue, Grey, Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523984 TEKO 364.8 Desk casing (A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm Plastic Blue, Grey, Silver 1 pc(s)


