
TEKO AUS 23.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s)
Number
Highlights & Details
TEKO AUS 23.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s)
- (A x B x C x D x E) 170 x 177 x 198 x 192 x 90 mm
- Chassis and cover section: ABS
- Front and rear panel plates: 1 mm aluminium sheet.
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
Aluminium
- Factory colour
Light grey
- Dimensions
(A x B x C x D x E) 170 x 177 x 198 x 192 x 90 mm
- Content
1 pc(s)
- Dim
(A x B x C x D x E) 170 x 177 x 198 x 192 x 90 mm
- Type
AUS 23.5
- Material (details)
Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.
Documents & Downloads
Datasheet
Datasheet 521884 TEKO AUS 23.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521884 TEKO AUS 23.5 Universal enclosure Acrylonitrile butadiene styrene, Aluminium Light grey 1 pc(s)


