
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Small housing
- ( x x ) 160 x 95 x 45 mm
- This text is machine translated.
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
160 mm
- Width
95 mm
- Height
45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 95 x 45 mm
- Weight
135 g
- Depth
160 mm
- Type
COFFER A/7.9
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526177 TEKO COFFER A/7.9 COFFER A/7.9 Universal enclosure 160 x 95 x 45 x 160 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526177 TEKO COFFER A/7.9 COFFER A/7.9 Universal enclosure 160 x 95 x 45 x 160 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Case with rounded corners and integrated vertical guide rails.
Features
- Lower section: Plastic, Front panel: Alu natural-anodised, strength 1mm.
Scope of delivery
- 4 retaining screws

