
TEKO TEKAL 31.30 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 16.80 / piece)
€ 17.64
-5 %
€ 16.80
plus VAT.
Highlights & Details
Aluminum case with ABS end panels
Our service for you
Technical specifications
- Maximum PCB length 100 mm
- Maximum PCB width 100.5 mm
- Screws 8
- Product type
Universal enclosure
- Material
Aluminium
Acrylonitrile butadiene styrene
- Factory colour
White
Light grey
- Length
110 mm
- Width
106 mm
- Height
46 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 106 x 46 mm
- RoHS-compliant
Yes
- Type
TEKAL 31.30
Documents & Downloads
Datasheet
Datasheet 2304323 TEKO TEKAL 31.30 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304323 TEKO TEKAL 31.30 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
Description
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" have front brackets for wall mounting. Installation with eight screws.
This text is machine translated.
This text is machine translated.










