
Number
Total (€ 5.45 / piece)
€ 8.39
-35 %
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
TEKO ABS enclosure with rounded cores, internal PCB mounting rods, matt surface. Batterie für 2x 9V Batterien. Closing by one screw. 109 x 70 x 40 mm black RAL 9004
Our service for you
Technical specifications
- Maximum PCB length 60.5 mm
- Maximum PCB width 59.5 mm
- Screws: 1
- Battery compatibility: 1 x 9V / 2 x 9V
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
109 mm
- Width
69.5 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 109 x 69.5 x 40 mm
- RoHS-compliant
Yes
- Type
10013-B.9
Documents & Downloads
Datasheet
Datasheet 2304123 TEKO 10013-B.9 Universal enclosure 109 x 69.5 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304123 TEKO 10013-B.9 Universal enclosure 109 x 69.5 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Plastic housing with rounded corners. The models "10011", "10012-B" and "10013-B" are mounted with a screw. The 10012-B model has a compartment for a 9V battery, while the 10013-B model has a compartment for two 9V batteries. Matt surface.
This text is machine translated.
This text is machine translated.










