
Number
Highlights & Details
Programmable DC power supply, 30V, 108A, 1080W
- No. of outputs 1 x
- 0 - 30 / 0 - 108 A
- 1080 W
- USB , LAN
- programmable
Technical specifications
- Type
2260B-30-108
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
1080 W
- Interfaces
USB
LAN
- Features
programmable
- Dim
(L x W x H) 350 x 214 x 124 mm
Manufacturer's standards (no certificate)
- Weight
7.5 kg
- Output voltage (max.)
30 V AC
- Output voltage (min.)
0 V AC
- Max. output current
108 A
- Output current (min.)
0 A
- Width
214 mm
- Height
124 mm
- Length
350 mm
Documents & Downloads
Datasheet
Datasheet 3190750 Tektronix 2260B-30-108 Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W USB , LAN programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3190750 Tektronix 2260B-30-108 Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W USB , LAN programmable No. of outputs 1 x
Description
This text is machine translated.




