
Highlights & Details
Random Function generator AFG1022
- 2-channel
- Bandwidth 20 MHz
- High signal stability
- Numerous integrated functions and modulation procedures
Technical specifications
- 64 M byte waveform memory
- IMPEDANCE 50 Ω, 1 Ω - 10 MΩ
- Input resistance: 50 Ω, 1 Ω - 10 MΩ
- Resolution: 12 digits
- USB TMC compliance
- Signal output type
Sine, square, pulse, ramp, noise and 45 commonly used arbitrary signals
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 25 MHz
- Signal output types
Arbitrary
Triangle
Pulse
Rectangle
Sinus
Noise
- Frequency range (sine)
1 μHz - 25 MHz
- Frequency range square wave
1 μHz - 12.5 MHz
- Square wave slew rate
< 12 ns
- Display
Digital
- Frequency range triangle
1 μHz - 1 MHz
- ARB frequency range
1 μHz - 10 MHz
ISO standards
- Frequency reading (external)
200 MHz
- Dim
(W x H) 235 mm x 110 mm
- Weight
3.4 kg
- No. of channels
2-channel
- Max. frequency
25 MHz
- Min. frequency
0.000001 Hz
- Features
incl. cycle counter
- Width
235 mm
- Height
110 mm
- Interfaces
USB
USB host
USB device
- Voltage supply
Mains
- Type
AFG1022
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453323 Tektronix AFG1022 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 25 MHz 2-channel Arbitrary, Triangle, Pulse,
Description
This text is machine translated.
Scope of delivery
- Power cable;
- Calibration certificate
- USB cable
- BNC cable
- User manual
- CD-ROM with manual.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









