
Highlights & Details
Arbitrary signal / Function generator AFG3011C
- 1-channel
- Frequency range from 1 µHz up to 10 MHz
- Sampling rate of 250 MS/s
- Vertical resolution of 14 Bit
- 14.2 cm TFT color display.
- This text is machine translated.
Technical specifications
- Offset: ±20 Vp
- Curve Memory: 4
- Impedance 50 Ω
- Display: color TFT 14.2 cm
- Wobble function
- Signal output type
Sine, square, pulse, ramp, triangle, Noise (Gauss/Lorentz), DC, Sin(x)/x, Exp. (Rise/fall)
- Product type
Mains-powered
- Frequency range
1 µHz - 10 MHz
- Signal output types
Sinus
Rectangle
Triangle
Noise
Lorentz curve
Pulse
- Frequency range (sine)
1 µHz - 10 MHz
- Frequency range square wave
1 µHz - 5 MHz
- Square wave slew rate
≤50 ns
- Display
LCD
- Frequency range triangle
1 µHz - 100 kHz
- ARB frequency range
1 mHz - 5 MHz
Manufacturer's standards (no certificate)
- Frequency reading (external)
100 mHz - 200 MHz
- Dim
(W x H) 330 mm x 156 mm
- Weight
4.5 kg
- No. of channels
1-channel
- Max. frequency
10 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
330 mm
- Height
156 mm
- Interfaces
USB
USB host
LAN
GPIB
- Voltage supply
Mains
- Type
AFG3011C
Documents & Downloads
Datasheet
Datasheet 406126 Tektronix AFG3011C Mains-powered 1 µHz - 10 MHz 1-channel Sinus, Rectangle, Triangle, Noise, Lorentz curve, Pulse
User & Safety Instructions
User & Safety Instructions 406126 Tektronix AFG3011C Mains-powered 1 µHz - 10 MHz 1-channel Sinus, Rectangle, Triangle, Noise, Lorentz curve, Pulse
Description
This text is machine translated.
Features
- Internal non-volatile memory for 4 waveforms
- Control via USB, GPIB and LAN interface
- USB flash memory port
- Integrated modulator (AM, FM, PM, FSK, PWM), noise and wobble generator
- Standard waveforms with direct key selection
- Multilingual user interface and help menu (GB, F, D).
Scope of delivery
- USB cable
- Power cable;
- Software CD
- User manual.


