
Number
Technical specifications
- Product type
Transistor tester
- Amperage reading range DC (min.)
1 pA
- Temperature
-200 to 1820 °C
- Interfaces
USB
LAN
- Height
44 mm
- Width
483 mm
- Length
696 mm
- Weight
11.3 kg
Manufacturer's standards (no certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DMM7512
- Display
Digital
- Dim
(L x W x H) 696 x 483 x 44 mm
- Features
Data logger
- Interfaces
USB device
USB host
RJ45 socket
Documents & Downloads
Datasheet
Datasheet 1880094 Tektronix DMM7512 Transistor tester Digital Data logger
User & Safety Instructions
User & Safety Instructions 1880094 Tektronix DMM7512 Transistor tester Digital Data logger
Information
Information 1880094 Tektronix DMM7512 Transistor tester Digital Data logger
Description
This text is machine translated.
Features
- The auto-calibration improves the accuracy and stability through the minimization of temperature and time drift
- USBTMC and LAN LXI compliant interfaces
- Close synchronisation between the two DMMs with the help of TSP-Link® communication.
Scope of delivery
- 4 x test lead set
- 2x LAN cable, 40 cm
- 1 x shielded crossover cables with RJ-45 plug, 1.5 m
- 1x green and yellow earthing cable, 3.0 m
- 1U Rack Mount Kit
- Safety data sheet
- Information sheet
- User manual.


