
Number
Highlights & Details
4 series mixed signal oscilloscope MSO44B 4-BW-500 + MSO44BR3
- 500 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
500 MHz
- Resolution
12 Bit
- Screen size
13.3 inch
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ
- Input coupling
DC/AC
- Input voltage
5 -300 V
- Dim
(L x W x H) 155 x 405 x 249 mm
- Weight
7.3 kg
- No. of digital inputs (max.)
8
- Display
1920 x 1080
- Width
405 mm
- Height
249 mm
- Length
155 mm
- Interfaces
USB
LAN
HDMI
- Type
MSO44B 4-BW-500 + MSO44BR3
Documents & Downloads
Datasheet
Datasheet 3341171 Tektronix MSO44B 4-BW-500 + MSO44BR3 Digital 500 MHz 4-channel 12 Bit 1 pc(s)
Datasheet 3341171 Tektronix MSO44B 4-BW-500 + MSO44BR3 Digital 500 MHz 4-channel 12 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3341171 Tektronix MSO44B 4-BW-500 + MSO44BR3 Digital 500 MHz 4-channel 12 Bit 1 pc(s)
Description
Input channels
4 FlexChannel® inputs
Each FlexChannel delivers:
- An analog signal that can be displayed as a waveform view, a spectrum view, or both simultaneously
- Eight digital logic inputs with TLP058 logic probe
Sampling rate (all analogue/digital channels)
- Real-time: 6.25 GS/s.
Memory depth (all analogue/digital channels)
- 31.25 MPpoints standard (62.5 MPpoints optional upgrade
Signal acquisition rate
- >500,000 signals/s.
Vertical resolution
12-bit ADC
- Up to 16 bits in Hi-Res mode
Standard trigger types
- Signal edge, pulse width, runt, timeout, window, Logic, setup & hold, rise time/fall time, parallel bus, sequence, visual trigger, video (optional), HR vs. time (optional)
- Auxiliary trigger ≤ 300 Veff. (Edge trigger only)
Standard analysis
- Cursor: Signal form, V-strips, H-strips, V+H-strips
- Measurements: 36
- Spectrum view: Frequency domain analysis with independent controls for frequency and time ranges
- FastFrame™: Segmented memory acquisition mode with a maximum trigger rate of > 5,000,000 signals per second
- Plots: Time trend, histogram and spectrum
- Math: Arithmetic basic signal calculation, FFT and extended math editor
- Search: Search for any trigger criteria
This text is machine translated.
Features
- 4 series mixed signal oscilloscope; (4) FlexChannels with 31.25M record length, installed option; 500 MHz bandwidth
Scope of delivery
- Oscilloscope MSO44B 4-BW-500
- MSO44BR3








