
Number
High-voltage probe P5205A 100 MHz, 20:1/200:1
Highlights & Details
- 50:1, 500:1
- Bandwidth 100 MHz
Technical specifications
- Product type
Differential probe set
- Bandwidth
100 MHz
- Divider voltage ratio
50:1
500:1
- Nominal voltage
1300 V
- Input capacity
2 pF
- Type
differential
Manufacturer's standards (no certificate)
- Cable length
1.80 m
- Reading category
CAT II 1000 V
- Plug features
Scoop-proof
Documents & Downloads
Datasheet
Datasheet 104888 Tektronix P5205A Differential probe set Scoop-proof 100 MHz 50:1, 500:1 1300 V
User & Safety Instructions
User & Safety Instructions 104888 Tektronix P5205A Differential probe set Scoop-proof 100 MHz 50:1, 500:1 1300 V
Conformity certificate
Conformity certificate 104888 Tektronix P5205A Differential probe set Scoop-proof 100 MHz 50:1, 500:1 1300 V

