
Number
Highlights & Details
TCP305A Probe DC/AC, DC to 50MHz, 50A DC (TCPA300 amplifier required)
- N/A
- Opening range of current clamps 3.8 mm
Technical specifications
- Bandwidth DC-50MHz
- Rise time<=7ns
- Cable length: 1.5m
- 50A DC
- 50A impulse peak
- DC accuracy (at 23°) +-1%
- Smallest measurable current 5mA
- RESOLUTION 50 A/V, 5 A/V.
- Connector type A: Terminals
- Only for use with insulated wires.
- Opening range of current clamps
3.8 mm
- Product type
Clamp meter adapter
Manufacturer's standards (no certificate)
- A AC reading range (min.)
5 mA
- Amperage reading range AC (max.)
35.4 A
- Basic accuracy
±3 %
- Amperage reading range DC (min.)
5 mA
- A DC reading range (max.)
50 A
- Dim
(L x W x H) 20 x 1.6 x 3.2 cm
- Current reading
AC/DC
- Weight
0.15 kg
- Max. frequency
50 MHz
- Width
1.6 cm
- Height
3.2 cm
- Length
20 cm
Documents & Downloads
Datasheet
Datasheet 1171299 Tektronix TCP305A Clamp meter adapter A/AC reading range: 5 mA - 35.4 A A/DC reading range: 5 mA - 50 A
User & Safety Instructions
User & Safety Instructions 1171299 Tektronix TCP305A Clamp meter adapter A/AC reading range: 5 mA - 35.4 A A/DC reading range: 5 mA - 50 A
Conformity certificate
Conformity certificate 1171299 Tektronix TCP305A Clamp meter adapter A/AC reading range: 5 mA - 35.4 A A/DC reading range: 5 mA - 50 A
Description
This text is machine translated.
Features
- Probe cable length 1.5 m.
Scope of delivery
- AC/DC current probe, instructions, probe cover, traceable calibration certificate


