
Number
Total (€ 3,810.92 / piece)
€ 3,810.92
plus VAT.
Highlights & Details
Dc/Wechelstrom TCP312A probe, DC up to 100 MHz, 30 A DC (TCPA300-amplifier is required)
- N/A
- Opening range of current clamps 3.8 mm
Technical specifications
- Bandwidth DC-100 MHz
- Rise time< = 3,5ns
- Cable length: 1.5m
- 30 A DC
- 50 A peak pulse
- DC accuracy (at 23°) + -1%
- The smallest measurable current 1 mA
- Resolution: 10 A/V, 1 A/V
- Type A: Alligator clips
- Only for use with insulated wires.
- Opening range of current clamps
3.8 mm
- Product type
Clamp meter adapter
Manufacturer's standards (no certificate)
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
21.2 A
- Basic accuracy
±3 %
- Amperage reading range DC (min.)
1 mA
- A DC reading range (max.)
30 A
- Dim
(L x W x H) 20 x 1.6 x 3.2 cm
- Current reading
AC/DC
- Weight
0.15 kg
- Max. frequency
100 MHz
- Width
1.6 cm
- Height
3.2 cm
- Length
20 cm
Documents & Downloads
Datasheet
Datasheet 1171300 Tektronix TCP312A Clamp meter adapter A/AC reading range: 1 mA - 21.2 A A/DC reading range: 1 mA - 30 A
User & Safety Instructions
User & Safety Instructions 1171300 Tektronix TCP312A Clamp meter adapter A/AC reading range: 1 mA - 21.2 A A/DC reading range: 1 mA - 30 A
Description
The TCP 300 and TCP 400-series for AC/DC current measurement include highly developed current measuring systems for today's requirements in the field of current measurement. When connected to Tektronix oscilloscopes with the interfaces TEKPROBE level II, TekConnect interfaces (with TCA-BNC) or TekVPI (with TPA-BNC) are current measurements and calculations uncomplicated and easy.
This text is machine translated.
This text is machine translated.
Features
- Probe cable length 1.5 m.
Scope of delivery
- AC/DC-current probe, instructions, Probe sleeve, traceable calibration certificate
Hints
For the operation of the amplifier TCPA300 is required. Not included in the delivery.


