The TCPA300 and TCPA400 AC/DC current clamp systems are the ideal solution for all current measuring tasks. Split core technology combined with a hall sensor allows DC measurements to be made up to 100 MHz at signal levels from under 1mA up to several thousand ampere. All oscilloscopes with 50 Ω input can be connected directly to the TCPA series. If these current measurement systems are connected to oscilloscopes with TEKPROBE level II or TekConnect interfaces, all parameters are automatically transferred from the connected oscilloscope. The current measuring systems TCP300/TCP400 can be integrated seamlessly into your oscilloscope of the TDS-series.
In combination with the probes TCP312, TCP305 or TCP303, the amplifier TCPA300 covers a very large current measuring range and thus closes the gap between measuring small current strengths in the milliampere range and measuring very high current strengths. The three probes offer 30 A, 50 A and 150 A continuous current measurement ranges.
The TCPA300/400 series can even be used with non-TEKPROBE systems for correct current measurements by simply multiplying the output voltage measured on the oscilloscope by the set TCPA300/400 series measuring range.
This text is machine translated.