
Number
Highlights & Details
IsoVu™ Insulated Current Probes TICP100
- N/A
- Lowest input noise due to new TEK061 front-end ASICs
- 12-bit resolution
- At 5 GHz and up to 16-bit resolution
- At 200 MHz up to 55 µV Noise at 1 mV/Div and 1 GHz
- Up to 1.25 mV noise at 50 mV/pitch and 10 GHz
Technical specifications
- Rise time - 1.4 ns
- DC amplification accuracy - ±1.5 %
- Effective value spectral noise density 4.70 nV/√Hz (from 21 μVRMS at 20 MHz)
- Product type
Probe
- Reading category
CAT III 600 V
CAT II 1000 V
- Type
IsoVu™ Isolierte Stromtastköpfe
- Display
1,920 x 1,080 pixels
- No. of analogue inputs
8
- Oscilloscope features
Mixed signal (MSO)
- Bandwidth
1 GHz
- Screen size
15.6 inch
- Input impedance
ab 50 Ω
Documents & Downloads
Datasheet
Datasheet 3401953 Tektronix TICP100 IsoVu™ Isolierte Stromtastköpfe Probe 1 pc(s)
Datasheet 3401953 Tektronix TICP100 IsoVu™ Isolierte Stromtastköpfe Probe 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3401953 Tektronix TICP100 IsoVu™ Isolierte Stromtastköpfe Probe 1 pc(s)
Information
Information 3401953 Tektronix TICP100 IsoVu™ Isolierte Stromtastköpfe Probe 1 pc(s)
Description
A milestone in oscilloscope measurement
In conjunction with high-performance shunts or CVRs, TICP current probes enable measurements of DC current up to several hundred MHz. Choose from three models that fit your application and budget.
The complete HF insulation between the probe tip and oscilloscope prevents ground loops and significantly reduces common operating noise.
Low attenuation, 50 Ω input impedance and shielded tips ensure low noise levels.
Three bandwidths: 250 MHz, 500 MHz, 1 GHz
Up to 90 dB CMRR at 1 MHz
Noise factor < 4.7 nV/√Hz (<150 μV at 1 GHz)
Gain new insights into SiC and GaN power converters
Shunt probes can provide a greater bandwidth than clamp-on probes for measuring rapidly changing currents in switching devices with a wide bandwidth gap. IsoVu insulation eliminates ground loops, enables high-voltage circuit measurements, and provides extremely high common-mode suppression. This makes TICP probes Ideal suitable for current measurements in shunts and CVRs on high side SiC and GaN switch FETs.
Bandwidth 250 MHz, 500 MHz or 1 GHz
1800 VRMS common mode voltage
Up to 90 dB CMRR at 1 MHz
1000 V CAT II safety assessment
In combination with IsoVu voltage probes, you get a low noise picture of the switching power.
Measure power consumption in nanoseconds and microampere in low-Power design
Accurate measurement of low-level dynamic currents can be critical to optimizing power management in IoT and mobile devices. With TICP probes and shunts, you can use your oscilloscope to monitor power consumption during certain system activities and transitions from sleep to active state in conjunction with memory access and I/O.
Bandwidth up to 1 GHz
Noise factor < 4.7 nV/√Hz (<150 μV at 1 GHz)
Measure 12, 24 or 48 V tracks or higher easily
Combine with Power rail probes for the multi-rail analysis of power distribution networks.
Minimize connection problems
The TICP probes and tips are designed to minimize the connection effort while limiting noise. The tips are designed to be easily bent to reduce the load on the joints and to provide easy, reliable connections with your test specimen.
Peak ends in high bandwidth, shielded MMCX ports
Use with standard adapters for SMA or BNC connectors
Adapts to 25-mil connectors for connection to onboard shunts and test points
Inclusive of two-leg and three-leg adapter for stabilizing
Seamless integration with MSO 4, 5, and 6 series oscilloscopes
MSO 4, 5, and 6 series oscilloscopes are known for their advanced performance analysis capabilities. IsoVu current probes are designed to work seamlessly with these devices. The TekVPITM probe interface supplies the probe with current and automatically detects the probe and tip, so that you can adjust the probe parameters over the oscilloscope's user interface. This also allows automation of testing using the oscilloscope programming commands.
This text is machine translated.
Scope of delivery
- Transport bag,
- PROBE TIPS: TICPMM1, TICPMM10, TICPSMA,
- Two-leg stand,
- MMCX adapter (1x blue),
- Choke/ferrite core
- This text is machine translated.








