
tele 110200 E1ZM10 24-240VAC/DC TDR Multifunction 1 pc(s) 1 change-over Piece
Number
Technical specifications
Technical specifications
- Display of supply voltage, relay setting and faults
- Over-voltage category: III
- Rated impulse voltage 4 kV / 6 kV
- Housing: self-extinguishing plastic, protection class IP 40
- Mounting: Profile rail TS 35
- Contact protection: Protection type IP 20, according to VBG 4
- Terminal connection: 4 mm²
- Packaging type
Piece
- Product type
TDR
- Type
E1ZM10 24-240VAC/DC
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Off-delay
Single-shot leading-edge
Single-shot trailing-edge
On-delay
Single-shot leading-edge
Flasher, pulse OFF
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
100 h
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP40
IP20
- Width
17.5 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 17.5 x 87 x 63 mm
- Content
1 pc(s)
- Type
Multifunction timers (7 functions)
- Switching capacity
8 A/250 V AC
- Type
E1ZM10 24-240VAC/DC
- Ambient temperature
-25 - +55 °C
- Operating voltage
12 - 240 V DC/AC
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 505851 tele 110200 E1ZM10 24-240VAC/DC TDR Multifunction 1 pc(s) 1 change-over Piece
Description
Description
Short description E1ZM10, E3ZM20:
Multifunction · 7 functions · 7 time-end ranges · Control contact that can be loaded · Supply voltage 24 - 240 V DC/AC.


