
tele 110301 E1ZTP 230V AC Staircase multiway switch Multifunction 1 pc(s) Time range: 0.5 - 12 min 1 change-over
Number
Technical specifications
- Display of supply voltage, relay setting and faults
- Over-voltage category: III
- Rated impulse voltage 4 kV / 6 kV
- Housing: self-extinguishing plastic, protection class IP 40
- Mounting: Profile rail TS 35
- Contact protection: Protection type IP 20, according to VBG 4
- Terminal connection: 4 mm²
- Product type
Staircase multiway switch
- Type
E1ZTP 230V AC
- Type
Multifunction
- Connection
Screw terminal
- Functions
Timer with cut-off alarm
Timer without cut-off alarm
ON-triggered
OFF-triggerd
Impulse changeover switch
- Min. operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Time range (min.)
0.5 min
- Time range (max.)
12 min
- Time range(s)
12 min
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP40
IP20
- Width
17.5 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 17.5 x 87 x 63 mm
- Content
1 pc(s)
- Type
Staircase lighting timer, impulse relays (4 functions)
- Switching capacity
16 A/250 V AC
- Type
E1ZTP 230 Vac
- Ambient temperature
-25 - +55 °C
- Operating voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 505857 tele 110301 E1ZTP 230V AC Staircase multiway switch Multifunction 1 pc(s) Time range: 0.5 - 12 min 1 change-over
Description
Short description E1ZTP: Staircase lighting timer with switch-off pre-warning · Surge current switch · Multifunction · 4 functions · Time delay 0.5 - 12 min. · Supply voltage 230 Vac







