
tele 111100 E3ZM20 12-240V AC/DC TDR Multifunction 1 pc(s) 2 change-overs
Number
Technical specifications
- Display of supply voltage, relay setting and faults
- Over-voltage category: III
- Rated impulse voltage 4 kV / 6 kV
- Housing: self-extinguishing plastic, protection class IP 40
- Mounting: Profile rail TS 35
- Contact protection: Protection type IP 20, according to VBG 4
- Terminal connection: 4 mm²
- Product type
TDR
- Type
E3ZM20 12-240V AC/DC
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Off-delay
Single shot leading edge
Single shot trailing edge
On-delay
Flasher, pulse OFF
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range(s)
1 s
10 s
1 min
10 min
1 h
10 h
100 h
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP40
IP20
- Width
35 mm
- Height
87 mm
- Depth
63 mm
- Dim
(W x H x D) 35 x 87 x 63 mm
- Content
1 pc(s)
- Type
Multifunction timers (7 functions)
- Switching capacity
8 A/250 V AC
- Type
E3ZM20 12-240V AC/DC
- Ambient temperature
-25 - +55 °C
- Operating voltage
12 - 240 V DC/AC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 505855 tele 111100 E3ZM20 12-240V AC/DC TDR Multifunction 1 pc(s) 2 change-overs
Description
Short description E1ZM10, E3ZM20:
Multifunction · 7 functions · 7 time-end ranges · Control contact that can be loaded · Supply voltage 12 – 240 V DC/AC.







