
Number
Highlights & Details
WaveSurfer 4024HD
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Analog
- Bandwidth
200 MHz
- Channel sample rate
5 GS/s
- Displays
Touchscreen display
Resolution 1200 x 800
- Resolution
12 Bit
- Screen size
12.1"
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Input voltage
±30 V peak
- Dim
(L x W x H) 380 x 273 x 160 mm
- Weight
5.3 kg
- No. of digital inputs (max.)
16
- Display
Vertical resolution: 12-bit; up to 15-bit with increased resolution (ERES)
- Width
273 mm
- Height
160 mm
- Length
380 mm
- Interfaces
Serial
- Channel memory depth
12.5 MP
- Type
WaveSurfer 4104HD PROMO2
Documents & Downloads
Datasheet
Datasheet 3360621 Teledyne LeCroy Analog 200 MHz 4-channel 5 GS/s 12.5 MP 12 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3360621 Teledyne LeCroy Analog 200 MHz 4-channel 5 GS/s 12.5 MP 12 Bit Digital storage (DSO), Spectrum analyzer 1 pc(s)
Description
1 GHz, 5 GS/s, 4 channels, 12.5 Mpts/ch DSO with capacitive 12.1-inch touch-screen display
HD4096 – 12 bits the whole time, 16 times closer to perfection
Teledyne LeCroy high-definition 12-bit oscilloscopes use the unique HD4096 technology in order to offer an excellent and uncompromising measurement performance. The HD4096 technology offers the highest resolution and the lowest noise at full bandwidth - 12 bits the whole time without compromises.
More possibilities than you imagined
A range of options for debugging power, serial buses, and embedded systems
· Options for multiple instruments
· Serial trigger and decoding software
· Spectrum and power analysis software
Comprehensive probe support
Over 30 probes in 9 categories
· Active power rail probes
· Current probes
· High-voltage differential and fiber optic probes
· TekProbe adapter
MAUI with OneTouch
The most unique touch-screen functions of all oscilloscopes
Drag-and-drop to dramatically reduce setup time
All common processes can be carried out with the push of a button
This text is machine translated.

