Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyTesters & MetersLaboratory EquipmentFunction Generators

Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (ISO standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitra

EAN:
Part number:
Item no:
Electronic testing device on a stand displaying a waveform on a colour display, surrounded by buttons and rotary controls for technical analysis.
Electronic testing device on a stand displaying a waveform on a colour display, surrounded by buttons and rotary controls for technical analysis.
Teledyne LeCroy
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery
  • Accessories

Highlights & Details

Function generator T3AFG350

  • Is suitable for complex IQ modulation option
  • DDS technology
  • 5 types of standard output waveforms
  • Touch screen TFT LCD

Technical specifications

  • Dim. W x H x D 260 x 107 x 296 mm
Product type

Mains-powered

Frequency range

1 µHz - 350 MHz

Signal output types

Sinus

Rectangle

Arbitrary

Triangle

Frequency range (sine)

1 μHz - 350 MHz

Frequency range square wave

1 μHz - 150 MHz

Square wave slew rate

3.3 ns

Display

Digital

Frequency range triangle

1 μHz - 120 MHz

ARB frequency range

1 μHz - 5 MHz

ISO standards

Frequency reading (external)

1 MHz - 300 MHz

Dim

(W x H) 260 mm x 107 mm

Weight

3.5 kg

No. of channels

2-channel

Max. frequency

350 MHz

Min. frequency

1 µHz

Features

Modulation

Calibration service

10 calibration values per range

Width

260 mm

Height

107 mm

Interfaces

USB host

USB device

LAN

Voltage supply

Mains

Type

T3AFG350

Variants(All information is without VAT, plus shipping costs)

Calibrated to
Frequency range (sine)
 
Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (ISO standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (ISO standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468058

Unavailable
Conrad Electronic
This article
ISO standards
1 μHz - 350 MHz
Minimum order quantity: 1
Multiple: 1
Teledyne LeCroy T3AFG200 Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG200 Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2305676

Available soon
Conrad Electronic
Manufacturer's standards (no certificate)
1μHz - 200 MHz
Minimum order quantity: 1
Multiple: 1

€ 4,239.00*

Teledyne LeCroy T3AFG350 Mains-powered 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG350 Mains-powered 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2305677

Available soon
Conrad Electronic
Manufacturer's standards (no certificate)
1 μHz - 350 MHz
Minimum order quantity: 1
Multiple: 1

€ 7,689.00*

Teledyne LeCroy T3AFG500 Mains-powered 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG500 Mains-powered 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2305678

Available soon
Conrad Electronic
Manufacturer's standards (no certificate)
1μHz - 500 MHz
Minimum order quantity: 1
Multiple: 1

€ 12,309.00*

Teledyne LeCroy T3AFG200 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG200 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468650

Unavailable
Conrad Electronic
DAkkS standards
1μHz - 200 MHz
Minimum order quantity: 1
Multiple: 1
Teledyne LeCroy T3AFG200 Mains-powered Calibrated to (ISO standards) 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG200 Mains-powered Calibrated to (ISO standards) 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468059

Unavailable
Conrad Electronic
ISO standards
1μHz - 200 MHz
Minimum order quantity: 1
Multiple: 1
Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468649

Unavailable
Conrad Electronic
DAkkS standards
1 μHz - 350 MHz
Minimum order quantity: 1
Multiple: 1
Teledyne LeCroy T3AFG500 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG500 Mains-powered Calibrated to (DAkkS standards) 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468653

Unavailable
Conrad Electronic
DAkkS standards
1μHz - 500 MHz
Minimum order quantity: 1
Multiple: 1
Teledyne LeCroy T3AFG500 Mains-powered Calibrated to (ISO standards) 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle
Teledyne LeCroy T3AFG500 Mains-powered Calibrated to (ISO standards) 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

2468062

Unavailable
Conrad Electronic
ISO standards
1μHz - 500 MHz
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468058 Teledyne LeCroy T3AFG350 Mains-powered Calibrated to (ISO standards) 1 µHz - 350 MHz 2-channel Sinus, Rectangle, Arbitra

Description

Generate waveforms with low noise and disturbing signal content with our wide range of bandwidths.
Create digital waveforms, patterns, and buses with up to 36 channels and output analogue and digital waveforms simultaneously.

The Teledyne Test Tool is a two-channel function and arbitrary generator with maximum bandwidth, 2.4 GSa/s maximum sample rate and 16-bit vertical resolution. The proprietary arbitrary & pulse technique used in the T3AFG helps to solve the weaknesses of traditional DDS generators in the generation of arbitrary, rectangular and pulse waveforms. With the above benefits, the T3AFG200 Function/Arbitrary Waveform Generator can provide the user with a variety of high fidelity, low jitter signals to meet the growing demands of a variety of complex applications.

This text is machine translated.

Features

  • DDS technology
  • Single-channel output
  • Sampling rate 125MSa / s, vertical resolution of 14 bits
  • Up to 16-bit vertical resolution (14-bit for 5 MHz and 10 MHz models)
  • 3.5 "(5 MHz & 10 MHz) and 4.3" touch screen (40 MHz, 80 MHz, 120 MHz, 200 MHz, 350 MHz and 500 MHz) available
  • Excellent analogue and digital modulation types available (ON, DSB-AM, FM, PM, PSK, FSK, ASK AND PWM)
  • 5 types of standard output waveforms, 46 integrated arbitrary waveforms (including direct current)
  • Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, sweep, burst
  • Input/output: Waveform output, synchronous signal output, external trigger input
  • Sweep Output—change the output frequency between two frequencies
  • Wiping time range: 1 ms ~ 500 s. The carrier can be sine, square, triangle and any waveform
  • Burst output: An internal counter or an external control signal can be used to control / control the burst output
  • Standard interfaces: USB device, USB host
  • Supports the remote control
  • Two-channel, maximum bandwidth of 500 MHz, maximum output amplitude of 20 Vss, high-fidelity output with 80 dB dynamic range
  • High-performance sampling system with a sampling rate of 2.4 GSa/s and a vertical resolution of 16 bits. No details are lost in your waveforms.
  • Extensive range of analogue and digital modulation types: AM, DSB-AM, FM, PM, FSK, ASK, PSK AND PWM
  • Sweep and burst function
  • 196 built-in arbitrary waveforms and optional IQ modulation function
  • High-precision frequency counter
  • Standard interfaces: USB host, USB device (USBTMC, LAN VXI-11)
  • 4.3-inch touchscreen display for easier operation
  • Is suitable for complex IQ modulation option

Scope of delivery

  • Function generator
  • User manual.

Description

Generate waveforms with low noise and disturbing signal content with our wide range of bandwidths.
Create digital waveforms, patterns, and buses with up to 36 channels and output analogue and digital waveforms simultaneously.

The Teledyne Test Tool is a two-channel function and arbitrary generator with maximum bandwidth, 2.4 GSa/s maximum sample rate and 16-bit vertical resolution. The proprietary arbitrary & pulse technique used in the T3AFG helps to solve the weaknesses of traditional DDS generators in the generation of arbitrary, rectangular and pulse waveforms. With the above benefits, the T3AFG200 Function/Arbitrary Waveform Generator can provide the user with a variety of high fidelity, low jitter signals to meet the growing demands of a variety of complex applications.

This text is machine translated.

Features

  • DDS technology
  • Single-channel output
  • Sampling rate 125MSa / s, vertical resolution of 14 bits
  • Up to 16-bit vertical resolution (14-bit for 5 MHz and 10 MHz models)
  • 3.5 "(5 MHz & 10 MHz) and 4.3" touch screen (40 MHz, 80 MHz, 120 MHz, 200 MHz, 350 MHz and 500 MHz) available
  • Excellent analogue and digital modulation types available (ON, DSB-AM, FM, PM, PSK, FSK, ASK AND PWM)
  • 5 types of standard output waveforms, 46 integrated arbitrary waveforms (including direct current)
  • Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, sweep, burst
  • Input/output: Waveform output, synchronous signal output, external trigger input
  • Sweep Output—change the output frequency between two frequencies
  • Wiping time range: 1 ms ~ 500 s. The carrier can be sine, square, triangle and any waveform
  • Burst output: An internal counter or an external control signal can be used to control / control the burst output
  • Standard interfaces: USB device, USB host
  • Supports the remote control
  • Two-channel, maximum bandwidth of 500 MHz, maximum output amplitude of 20 Vss, high-fidelity output with 80 dB dynamic range
  • High-performance sampling system with a sampling rate of 2.4 GSa/s and a vertical resolution of 16 bits. No details are lost in your waveforms.
  • Extensive range of analogue and digital modulation types: AM, DSB-AM, FM, PM, FSK, ASK, PSK AND PWM
  • Sweep and burst function
  • 196 built-in arbitrary waveforms and optional IQ modulation function
  • High-precision frequency counter
  • Standard interfaces: USB host, USB device (USBTMC, LAN VXI-11)
  • 4.3-inch touchscreen display for easier operation
  • Is suitable for complex IQ modulation option

Scope of delivery

  • Function generator
  • User manual.

What kind of Function Generators are you looking for?

  • Sine generator

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

VOLTCRAFT BNC test lead set 0.80 m Black, Red

VOLTCRAFT BNC test lead set 0.80 m Black, Red

Conrad Electronic

€ 30.99*
VOLTCRAFT ML-10 Test lead holder ML-10

VOLTCRAFT ML-10 Test lead holder ML-10

Conrad Electronic

€ 149.99*
VOLTCRAFT MHS4025 BEST Test leads holder Silver

VOLTCRAFT MHS4025 BEST Test leads holder Silver

Conrad Electronic

€ 24.99*
Teledyne LeCroy T3AFG-IQ Measurement Compatible with (diagnostics accessories) Teledyne LeCroy

Teledyne LeCroy T3AFG-IQ Measurement Compatible with (diagnostics accessories) Teledyne LeCroy

Conrad Electronic

€ 1,769.00*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list