
Number
Highlights & Details
Teledyne LeCroy, 200 MHz, 2 GS/s per channel, 2 GS/s interleaved, 4 channels, 200 Mpts/Ch HD DSO with 10.1" color display
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
2 GS/s
- Displays
TFT LCD 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
25,65 cm
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input coupling
DC AC GND
- Input voltage
240 V
- Dim
(L x W x H) 317.20 x 149 x 236 mm
- Weight
4.1 kg
- Display
TFT LCD 1024 x 600 pixels
- Width
149 mm
- Height
236 mm
- Length
317.20 mm
- Channel memory depth
200 MP
- Type
T3DSO1204HD
Documents & Downloads
Datasheet
Datasheet 3206856 Teledyne LeCroy T3DSO1204HD Digital 200 MHz 4-channel 2 GS/s 200 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3206856 Teledyne LeCroy T3DSO1204HD Digital 200 MHz 4-channel 2 GS/s 200 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Oscilloscope
- 4x passive probes
- USB cable
- Power cable;
- Wireless mouse
- Quick start instructions
- Calibration certificate










