
Number
Total (€ 8,142.02 / piece)
€ 8,142.02
plus VAT.
14-day return policy included
Highlights & Details
WaveSurfer 3024 z
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
2 GS/s
- Displays
Tocuh-Farb-TFT
- Resolution
8 Bit
- Screen size
25.6 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
2 ns/div - 100 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Input impedance
50 Ω; 1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
115 V/AC; 230 V AC
- Dim
(L x W x H) 270 x 380 x 125 mm
- Weight
4.81 kg
- No. of digital inputs (max.)
16
- Display
1024 x 600
- Width
380 mm
- Height
125 mm
- Length
270 mm
- Interfaces
Ethernet
USB
USB host
- Channel memory depth
10 MP
- Type
WAVESURFER 3024Z
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1698611 Teledyne LeCroy WAVESURFER 3024Z Digital 200 MHz 20-channel 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
The WaveSurfer 3000 z oscilloscopes from teledyne LeCroy have a state-of-the-art user interface with touch-screen for fast and intuitive access to all debug functions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Passive probes (1 per channel)
- 1 Micro SD card (installed)
- Micro SD adapter
- Device front cover
- Getting Started manual
- Power cable.
- Bundled software options: WS3K-EMB
- WS3K PWR
- WS3K-ASSEMBLED
- WS3K AUDIO BUS
- WS3K CAR
- WS3K-CAN FD
- WS3K-FLEXRAYBUS










