
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.64
15
8% = € 0.05
€ 0.59
25
12% = € 0.08
€ 0.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.64 / piece)
€ 3.20
plus VAT.
14-day return policy included
Highlights & Details
Telegärtner 100001089 N/A 100001089 Bend relief No. of pins (RJ) 8P8C Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- With locking lever protection
- Packaging type
Piece
- Type
100001089
- Product type
RJ45 connector
- Connector type
Bend relief
- No. of pins
8P8C
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45
- Bore Ø
6.3 mm
- Factory colour
Grey-white (RAL 7035)
- Content
1 pc(s)
- Material
Plastic
- RoHS-compliant
Yes
- Features
Cable outlet (straight)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1550208 Telegärtner 100001089 Telegärtner 100001089 N/A 100001089 Bend relief No. of pins (RJ) 8P8C Grey-white (RAL 7035) 1 pc(s
User & Safety Instructions
User & Safety Instructions 1550208 Telegärtner 100001089 Telegärtner 100001089 N/A 100001089 Bend relief No. of pins (RJ) 8P8C Grey-white (RAL 7035) 1 pc(s





