
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cold shrink tubing
26.0 mm
7.5 mm
UV-resistant
1 pc(s)
Silicone
100001281
0.12 m
Yes
100001281
Cold-shrink
0.12 mm
Silicone
TRUE
Datasheet 3737090 Telegärtner 100001281 Cold shrink tubing 26.0 mm 7.5 mm 1 pc(s)
User & Safety Instructions 3737090 Telegärtner 100001281 Cold shrink tubing 26.0 mm 7.5 mm 1 pc(s)