

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
100007381
RJ45 connector
RJ45 sleeve inset
8P8C
CAT 6A
RJ45
22
26
RJ45
RJ45 socket
RJ45 socket
30.5 mm
0.085 kg
Metal
1 pc(s)
Spring steel 0.8 µm, gold-plated
Brass
50 cm
51 cm
50 cm
Yes
+ IDC
85 °C
-40 °C
Snap-in
not relevant
User & Safety Instructions 1550134 Telegärtner 100007381 TOC flange set IP68 100007381 RJ45 sleeve inset No. of pins (RJ) 8P8C Metal 1 pc(s)