
Telegärtner 100007415 STX V 1 RJ45 flange set metal version 1 100007415 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8
Number
Highlights & Details
STX V 1 RJ45 flange set metal version 1
Our service for you
Technical specifications
- Packaging type
Piece
- Type
100007415
- Product type
RJ45 connector
- Connector type
Connector, mount
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
Socket
- Type A
RJ45 socket
- Type B
RJ45 socket
- Bore Ø
27 mm
- Weight
0.059 kg
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Zinc (die-cast)
- Width
140 cm
- Height
15 cm
- Length
120 cm
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Seal type
Bayonet
- Standards
IEC 61076-3-106
IP67 (when connected)
- Material (details)
Nickel plated die cast zinc.
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179931 Telegärtner 100007415 STX V 1 RJ45 flange set metal version 1 100007415 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8
User & Safety Instructions
User & Safety Instructions 1179931 Telegärtner 100007415 STX V 1 RJ45 flange set metal version 1 100007415 Connector, mount Pins: 8P8C No. of pins (RJ) 8P8













