
Number
Total (€ 35.29 / piece)
€ 40.33
-12 %
€ 35.29
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Mounting rails connector RJ45
Our service for you
Technical specifications
- Type
100007436
- Product type
RJ45 connector
- Connector type
Socket, built-in
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
27
- Connection
Cut & Clip
- Type A
Socket
- Weight
60 g
- Factory colour
Light grey
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
PA
- Width
17.5 mm
- Height
67.1 mm
- Length
59.6 mm
- RoHS-compliant
Yes
- Features
Industrial-grade (w/o tools)
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
- Standards
IEC 61918
- Material (details)
PA, UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
22-27
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179988 Telegärtner 100007436 Mounting rails connector RJ45 100007436 Socket, built-in Pins: 8P8C No. of pins (RJ) 8P8C Light gr







