
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 5.03
-8 %
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
STX RJ45 plug
Our service for you
Technical specifications
- Type
100007451
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
27
- Connection
Cut & Clip
- Factory colour
Glassy
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- RoHS-compliant
Yes
- Seal type
Snap-in
- Standards
IEC 60603-7-51
IP20
- Material (details)
PC UL94 V0 CLEAR
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
24-27
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
Documents & Downloads
Datasheet
Datasheet 1179959 Telegärtner 100007451 STX RJ45 plug 100007451 Plug, straight Pins: 8P8C Glassy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179959 Telegärtner 100007451 STX RJ45 plug 100007451 Plug, straight Pins: 8P8C Glassy 1 pc(s)
Description
Scope of delivery
- Including sleeve black
- This text is machine translated.








