
Highlights & Details
Telegärtner 100007457 N/A 100007457 Plug, straight Metal 1 pc(s)
Our service for you
Technical specifications
- Type
100007457
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Cut & Clip
- Weight
100 g
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- Material
Zinc (die-cast, Ni-plated)
- RoHS-compliant
Yes
- Max. temperature
70 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1550396 Telegärtner 100007457 Telegärtner 100007457 N/A 100007457 Plug, straight Metal 1 pc(s) 100007457 Plug, straight Metal 1
User & Safety Instructions
User & Safety Instructions 1550396 Telegärtner 100007457 Telegärtner 100007457 N/A 100007457 Plug, straight Metal 1 pc(s) 100007457 Plug, straight Metal 1













