
Telegärtner 100007460 Telegärtner 100007460 N/A 100007460 Plug, straight Pins: 8P8C Black 1 pc(s) 100007460 Plug, straig
Number
Highlights & Details
Telegärtner 100007460 N/A 100007460 Plug, straight Pins: 8P8C Black 1 pc(s)
Our service for you
Technical specifications
- Type
100007460
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
27
- Connection
Cut & Clip
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.038
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- RoHS-compliant
Yes
- Seal type
Bayonet
- Standards
IEC 61076-3-106
IP67 (when connected)
- Material (details)
PA, UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
24-27
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1179975 Telegärtner 100007460 Telegärtner 100007460 N/A 100007460 Plug, straight Pins: 8P8C Black 1 pc(s) 100007460 Plug, straig
User & Safety Instructions
User & Safety Instructions 1179975 Telegärtner 100007460 Telegärtner 100007460 N/A 100007460 Plug, straight Pins: 8P8C Black 1 pc(s) 100007460 Plug, straig







