
Number
Technical specifications
- Packaging type
Piece
- Type
100007491
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Cut & Clip
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Factory colour
Multicolour
- Content
1 pc(s)
- Material
Stainless steel
- RoHS-compliant
Yes
- Features
straight
- Standards
IEC 60603-7-5
IP20
- Material (details)
Nickel plated die cast zinc.
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
22-26
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179986 Telegärtner 100007491 STX V6 RJ45 plug 100007491 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179986 Telegärtner 100007491 STX V6 RJ45 plug 100007491 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Multicolour 1 pc(s)






