
Telegärtner 100007533 Telegärtner 100007533 N/A 100007533 Connector, straight Pins: 8P8C Silver (metallic) 1 pc(s) 10000
Number
Technical specifications
- Type
100007533
- Product type
RJ45 connector
- Connector type
Connector, straight
CAT 6
- Connector standard
RJ45
- Connection
Socket
- Factory colour
Silver (metallic)
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- RoHS-compliant
Yes
- Standards
IEC 60603-7-5
IP20
- Material (details)
Nickel plated die cast zinc.
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179933 Telegärtner 100007533 Telegärtner 100007533 N/A 100007533 Connector, straight Pins: 8P8C Silver (metallic) 1 pc(s) 10000
User & Safety Instructions
User & Safety Instructions 1179933 Telegärtner 100007533 Telegärtner 100007533 N/A 100007533 Connector, straight Pins: 8P8C Silver (metallic) 1 pc(s) 10000











