
Number
Patch Cable CAT.6A(IEC) MP8 FS 500 LSZH-0.5 M, blue
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Blue
- Connector version
straight
- Cable features
double shielding
incl. detent
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3737828 Telegärtner 100007967 RJ45 Patch cable CAT 6A S/FTP 0.50 m Blue double shielding, incl. detent, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3737828 Telegärtner 100007967 RJ45 Patch cable CAT 6A S/FTP 0.50 m Blue double shielding, incl. detent, Flame-retardant 1 pc(s)
Description
90° / 180° / 270° injection-molded grommet with locking lever protection,
Connection sequence in accordance with EIA/TIA 568B,
Colours: Grey, green, red, blue, yellow, black, white, purple,
Versions with a very short nozzle
Notes: 6 kV surge voltage insulation test
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour : blue
SHORT DESIGNATION MP8 FS 500 LSZH-0.5
Length 0.5 m
Smoke density: 61034-2
This text is machine translated.

