
Number
Highlights & Details
Telegärtner patch cable CAT 6A (IEC) MP8 FS 500 LSZH-2, 0 m, 1 x 90° connector, red
- Network specification: CAT 6A
- Shielding (network cable): S/FTP
- Cable length: 2.00 m
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Red
- Connector version
angled on one side
- Cable features
Flame-retardant
Halogen-free
AWG27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1383619 Telegärtner 100008289 RJ45 Patch cable CAT 6A S/FTP 2.00 m Red Flame-retardant, Halogen-free 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1383619 Telegärtner 100008289 RJ45 Patch cable CAT 6A S/FTP 2.00 m Red Flame-retardant, Halogen-free 1 pc(s)
Description
This text is machine translated.
Features
- 360° connector shielding closed on all sides (shielded cable)
- Flexible and strain relieved
- Injection-molded sleeve
- Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)
- Connection sequence according to EIA/TIA 568B
- 90°/180°/270°-molded sleeve with locking lever protection











