
Highlights & Details
Telegärtner patch cable CAT 6A (IEC) MP8 FS 500 LSZH -25.0 m, yellow
- Network specification: CAT 6A
- Shielding (network cable): S/FTP
- Cable length: 25.00 m
Technical specifications
- Product type
Network cable, patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
25.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
Flame-retardant
Halogen-free
UL-approved
27/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1383607 Telegärtner 100009132 RJ45 Network cable, patch cable CAT 6A S/FTP 25.00 m Yellow Flame-retardant, Halogen-free, UL-appr
User & Safety Instructions
User & Safety Instructions 1383607 Telegärtner 100009132 RJ45 Network cable, patch cable CAT 6A S/FTP 25.00 m Yellow Flame-retardant, Halogen-free, UL-appr
Description
This text is machine translated.
Features
- 360° connector shielding closed on all sides (shielded cable)
- Flexible and strain relieved
- Injection-molded sleeve
- Cable sheaths and grommet: PVC or LSZH ( =halogen-free, flame retardant)
- Connection sequence according to EIA/TIA 568B
- 90°/180°/270°-molded sleeve with locking lever protection
Frequently Bought Together
(*All information is plus legal VAT)€ 52.06*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)






























