
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 1 Piece(s) available
Highlights & Details
- to LC plug
- Duplex- Cable
- Factory colour: Turquoise
Technical specifications
- G 50/125 OM3
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
- Fibre type
50/125 µ
Multimode OM3
Duplex
- Cable length
2.00 m
- Factory colour
Turquoise
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Duplex
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1542191 Telegärtner 100011325 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 2.00 m
User & Safety Instructions
User & Safety Instructions 1542191 Telegärtner 100011325 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 2.00 m
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

![Telegärtner 100011325 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 2.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542191_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011527 Fibreglass FO Cable 10.00 m Yellow [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542091_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011779 Fibreglass FO Cable 1.00 m Turquoise [1x SC plug - 1x SC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542102_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011800 Fibreglass FO Cable 2.00 m Violet [1x SC plug - 1x SC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542106_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011282 Fibreglass FO Cable 1.00 m Yellow [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542125_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011406 Fibreglass FO Cable 5.00 m Turquoise [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542126_BB_00_FB/image.jpg?x=100&y=100)
![Telegärtner 100011508 Fibreglass FO Cable 10.00 m Turquoise [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/803225352PI00/image.jpg?x=100&y=100)
![Telegärtner 100011368 Fibreglass FO Cable 3.00 m Violet [1x LC plug - 1x LC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/925102199PI00/image.jpg?x=100&y=100)
![Telegärtner 100011786 Fibreglass FO Cable [1x SC plug - 1x SC plug] 9/125 µ Singlemode OS2 2.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/860589816PI00/image.jpg?x=100&y=100)
![Telegärtner 100010741 Fibreglass FO Cable 2.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1542142_BB_00_FB/image.jpg?x=100&y=100)